Microchip MIC5020YM-TR

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5020YM-TR.

Upverter

Datasheet8 pages21 years ago
Technical Drawing0 pages0 years ago

Microchip

Inventory History

3 month trend:
+1.87%

CAD Models

Download Microchip MIC5020YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.42
$ 2.43
Stock
200,701
199,628
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
-
-
Rise Time
700 ns
1.5 µs
Fall Time
500 ns
500 ns
Min Supply Voltage
11 V
11 V
Max Supply Voltage
50 V
50 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-12-30
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipMIC5021YM
MIC5021 Series 36 V High-Speed High-Side MOSFET Driver - SOIC-8
MicrochipMIC5021YM-TR
High Speed High Side Mosfet Driver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
Tube FAN7171 High-Side 2017 gate driver 50ns -55C~150C TJ 4A 4A 0.8V 2.5V
InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
IRS21171SPBF, MOSFET Power Driver, 0.3A, 10 - 20 V, Inverting, 8-Pin SOIC, SOIC 8N, RoHS

Descriptions

Descriptions of Microchip MIC5020YM-TR provided by its distributors.

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MIC5020 Series 50 V Current-Sensing Low-Side MOSFET Driver - SOIC-8
A Low Side Single Non-Inv Gate Drvr, Soi; |Microchip Technology MIC5020YM-TR
Power MOSFET Driver Low Side, 0.002A, 50V, SOIC-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5020YM TR