Infineon IRS21171STRPBF

IRS21171SPBF, MOSFET Power Driver, 0.3A, 10 - 20 V, Inverting, 8-Pin SOIC, SOIC 8N, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS21171STRPBF.

SHENGYU ELECTRONICS

Datasheet26 pages17 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-01-08
LTD Date2017-07-06

Related Parts

InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
600V Current Sensing Single Channel Driver with Gate Drive Range of 12V - 20V an
Power MOSFET and IGBT Driver, Single Channel/Hi Side, 600V, 8-pin SOIC, T/R
MicrochipMIC4422AYM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4421YM
MOSFET and Power Driver 9A Single Low Side Inverting 8-Pin SOIC Tube - Rail/Tube
MicrochipMIC4120YME
6AMP-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8

Descriptions

Descriptions of Infineon IRS21171STRPBF provided by its distributors.

IRS21171SPBF, MOSFET Power Driver, 0.3A, 10 - 20 V, Inverting, 8-Pin SOIC, SOIC 8N, RoHS
Infineon SCT
Power MOSFET and IGBT Driver, Single Channel/Hi Side, 600V, 8-pin SOIC, T/R
Single High Side Driver, Noninverting Input. IN Voltage Threshold 2.5V & 0.8V Packaged in a 8-Lead SOIC
Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8
IC DRIVER HI SIDE SGL 600V 8SOIC
T&R / High-Side Driver IC, Single Channel
600 V High Side Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; CMOS Schmitt-triggered inputs with pull-down; Outputs in phase with inputs (IRS21171 and IRS2117 ); Outputs out of phase with inputs (IRS2118 )

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS21171STRPBF
  • IRS21171STRPBF.
  • SP001548702