Microchip MIC49150-1.2WR

LDO Regulator 1.2V 1.5A 6-Pin (5+Tab) SPAK
$ 3.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC49150-1.2WR.

SHENGYU ELECTRONICS

Datasheet13 pages19 years ago

Microchip

TME

iiiC

Inventory History

3 month trend:
-5.81%

CAD Models

Download Microchip MIC49150-1.2WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC49150WR
57dB Adjustable 1.5A 1 900mV 1.4V 5V 6.5V 500mV@ 1.5A 1% 0.01(Typ) SPAK-5 2.16mm
MicrochipMIC49150WR-TR
Adjustable LDO Voltage Regulator, 1.4V to 6.5V, 280mV Drop, 900 mV to 5V/1.5A Out, S-PAK-5
STMicroelectronicsLD49150PT12R
LD49150 Series 1.5 A 1.2 V Fixed Output SMT VLDO Voltage Regulator - PPAK-5
Texas InstrumentsLP3882ES-1.2/NOPB
1.5-A, ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3892ES-1.2/NOPB
1.5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
STMicroelectronicsLD49150PT08R
LD49150 Series 1.5 A ADJ Output from 0.8 V SMT VLDO Voltage Regulator - PPAK-5

Descriptions

Descriptions of Microchip MIC49150-1.2WR provided by its distributors.

LDO Regulator 1.2V 1.5A 6-Pin (5+Tab) SPAK
稳压器, LDO, 固定, 1.2V, 1.5A, -40 至 125度 C;
MIC49150 Tube Surface Mount Over Current Over Temperature voltage regulator linear 280mV 8mm 1.5A -40C~125C
Microchip LDO, 1.2 V, 1.5A, , SPAK, , 5
IC REG LINEAR 1.2V 1.5A S-PAK-5
LDO, FIXED, 1.2V, 1.5A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 1.4V; Input Voltage Max: 6.5V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC49150-1.2WR.