Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC49150WR

LDO Regulator 0.9V to 5V 1.5A 6-Pin (5+Tab) SPAK

$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC49150WR.

SHENGYU ELECTRONICS

Datasheet13 pages19 years ago

Microchip

TME

iiiC

Inventory History

3 month trend:
-79.96%

CAD Models

Download Microchip MIC49150WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.99
$ 3.07
$ 3.07
Stock
820,522
378,745
378,745
Authorized Distributors
6
6
6
Min Input Voltage
1.4 V
1.4 V
1.4 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
5
5
5

Supply Chain

Projected EOL Date2034-01-10
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator 1.2V 1.5A 6-Pin (5+Tab) SPAK
STMicroelectronicsLD49150PT08R
LD49150 Series 1.5 A ADJ Output from 0.8 V SMT VLDO Voltage Regulator - PPAK-5
Texas InstrumentsLP38855S-1.2/NOPB
1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38858SX-1.2/NOPB
IC REG LDO 1.2V 1.5A TO263-5 / LDO Regulator Pos 1.2V 1.5A 6-Pin(5+Tab) TO-263 T/R
Texas InstrumentsLP38858S-1.2/NOPB
1.5-A, low-VIN (0.98-V), high-accuracy, ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
STMicroelectronicsLD49150PT10R
IC REG LINEAR 1V 1.5A PPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A PPAK

Descriptions

Descriptions of Microchip MIC49150WR provided by its distributors.

LDO Regulator 0.9V to 5V 1.5A 6-Pin (5+Tab) SPAK
1.5A Low Voltage LDO Regulator w/ Dual Input Voltages Adjustable Positive LDO Regulator, 0.9V Min, 5V Max, 0.5V Dropout, PSSO5
IC, V REG, LDO DUAL I/P 1.5A, 49150; Output Type:Adjustable; Input Voltage Min:1.4V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:900mV; Adjustable Output Voltage Max:5V; Output Curr
IC, V REG, LDO DUAL I/P 1.5A, 49150; Output Type: Adjustable; Input Voltage Min: 1.4V; Input Voltage Max: 6.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 900mV; Adjustable Output Voltage Max: 5V; Output Current: 1.5A; Dropout Voltage Vdo: 280mV; LDO Regulator Case Style: S-PAK; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Accuracy %: 2%; Base Number: 49150; IC Generic Number: 49150; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 900mV to 5V; Output Voltage Max: 5V; Output Voltage Min: 900mV; Primary Input Voltage: 8V; Supply Voltage Max: 6.5V; Supply Voltage Min: 1.4V; Termination Type: Surface Mount Device; Voltage Regulator Type: Adjustable

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC49150WR.