Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP3892ES-1.2/NOPB

1.5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3892ES-1.2/NOPB.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages13 years ago

element14

Farnell

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments LP3892ES-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3892ES-1.2/NOPB.

Related Parts

Texas InstrumentsLP3882ES-1.2/NOPB
1.5-A, ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38842S-1.2/NOPB
1.5-A, low-VIN (0.915-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38842S-1.5/NOPB
1.5-A, low-VIN (0.915-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP3892ES-1.2/NOPB provided by its distributors.

1.5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas Instruments Fast Low Dropout Regulator 1.2V Out 1.5A Max D2PAK (TO-263)
LP3892 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 140mV 4.83mm 1.5A -40C~125C
IC, LDO VOLT REG, 1.2V, 1.5A, TO-263-5; Primary Input Voltage:5.5V; Output Voltage Fixed:1.2V; Dropout Voltage Vdo:140mV; No. of Pins:5; Output Current:1.5A; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours
V REG LDO DR 1.5A 1.2V, TO-263-5; Voltage, input max:5.5V; Current, output max:1.5A; Voltage, dropout:0.14V; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:3892; Case style:TO-263 (D2-Pak); Pins, No. of:5; Tolerance, operating voltage +:1.5%; Voltage, input min:1.34V; Voltage, output:1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3892ES-1.2/NOPB.
  • LP3892ES-1.2NOPB
  • LP3892ES1.2/NOPB
  • LP3892ES1.2NOPB