Microchip MIC47100-1.0YML-TR

IC REG LINEAR 1V 1A 8MLF / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-MLF® (2x2)
$ 2.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC47100-1.0YML-TR.

Microchip

Datasheet24 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-91.22%

CAD Models

Download Microchip MIC47100-1.0YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.037
$ 0.988
Stock
120,156
35,243
Authorized Distributors
6
1
Min Input Voltage
1 V
-
Max Input Voltage
3.6 V
-
Polarity
Positive
-
Output Type
-
-
Number of Regulators
1
-
Output Voltage
1 V
1 V
Output Current
1 A
-
Dropout Voltage
80 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-05-02
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

1A High Speed, Low Vin Ldo 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC47100YML-TR
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8
STMicroelectronicsST1L08SPUR
LDO Voltage Regulator, Adjustable, 1V to 5.5V in, 70mV Drop, 0.5V to 4V Out, 800mA, DFN-8
STMicroelectronicsST1L08PUR
800 mA Ultra low drop, high PSRR voltage regulator
LDO Regulator, 1 A, Low Dropout, Low Iq, Low Noise, with Enable

Descriptions

Descriptions of Microchip MIC47100-1.0YML-TR provided by its distributors.

IC REG LINEAR 1V 1A 8MLF / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-MLF® (2x2)
80dB~45dB(1kHz~500kHz) 6¦ÌA Fixed 1A 1 1V 1V 1V 3.6V 250mV@ 1A 0.5% 0.05%/V MLF-8 , 2mm*2mm*850¦Ìm
LDO Regulator Pos 1V 1A 8-Pin MLF EP T/R
1A High Speed, Low Vin Ldo 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC47100-1.0YML-TR
1 V FIXED POSITIVE LDO REGULATOR 0.25 V DROPOUT PDSO8
MIC47100 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 80mV 1A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC47100-1.0YML TR
  • MIC47100-1.0YMLTR