Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC4690YM

MIC4690 Tube Active Step-Down DC to DC switching regulator 34V 3.99mm 1A 500kHz
$ 2.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4690YM.

SHENGYU ELECTRONICS

Datasheet12 pages21 years ago

Microchip

Newark

TME

iiiC

Inventory History

3 month trend:
-3.15%

CAD Models

Download Microchip MIC4690YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.395
$ 4.291
Stock
1,508,474
110,244
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
500 kHz
550 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
34 V
30 V
Min Output Voltage
1.23 V
1.23 V
Max Output Voltage
31.62 V
27.9 V
Efficiency
85 %
85 %
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-02-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLM22672MRE-ADJ/NOPB
Texas Instruments Buck converter chip, maximum output 1A, maximum input42 V, Adjustable output
Texas InstrumentsLM22674MR-ADJ/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22674MRE-ADJ/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
Upto 40V input DCDC PWM controller fixed frequency upto 100khz
Buck / Boost / Inverting Regulator, Switching, 1.5 A

Descriptions

Descriptions of Microchip MIC4690YM provided by its distributors.

MIC4690 Tube Active Step-Down DC to DC switching regulator 34V 3.99mm 1A 500kHz
Switching Regulator, Voltage-mode, 1A, 550kHz Switching Freq-Max, PDSO8
REGULATOR, 500KHZ, 1A SIMPLE BUCK, 4V TO 34V INPUT, OVERCURRENT PROTECTION
Microchip Buck Converter, Max Out 1A, Max In 30V, Adjustable Out
IC BUCK REG, 1A, HIGH VOLTAGE, ADJ; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 34V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1A; Output Voltage Min: 1.23V; Output Voltage Max: 31.62V; Switching Frequency: 550kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018); Frequency: 500kHz; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Output Voltage: 1.23V; Primary Input Voltage: 34V; Supply Voltage Max: 12V; Supply Voltage Min: 4V; Termination Type: Surface Mount Device; Voltage Regulator Type: Buck Regulator

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4690-YM
  • MIC4690YM.