Microchip MIC4605-1YM-TRVAO

IC GATE DRVR HALF-BRIDGE 85V / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4605-1YM-TRVAO.

Microchip

Datasheet37 pages1 year ago
Datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-26.06%

Alternate Parts

Price @ 1000
$ 0.8
$ 0.814
Stock
270,591
217,606
Authorized Distributors
2
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
Independent
Number of Drivers
-
1
Max Output Current
-
1 A
Rise Time
-
20 ns
Fall Time
-
20 ns
Min Supply Voltage
-
5.25 V
Max Supply Voltage
-
16 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2044-06-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-06-18
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip MIC4605-1YM-TRVAO provided by its distributors.

IC GATE DRVR HALF-BRIDGE 85V / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
GULL WING RoHS Compliant Active Matte Tin (Sn) gate driver 4.93mm 0.8V 2.2V 1A 1A -40C~125C TJ
20ns 2 5.5V 75ns 16V 800mV,2.2V Non-Inverting MOSFET,N 20ns 1A,1A SOIC-8
Half Bridge MOSFET Driver, 1A, 10Ohm, SOIC-8, RoHS
Microchip SCT
85 V half-bridge MOSFET gate driver with adaptive dead-time and shoot-through protection, dual TTL inputs, 1 A output.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.