Microchip MIC4605-1YM

IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4605-1YM.

Microchip

Datasheet37 pages1 year ago
Datasheet0 pages0 years ago

Augswan

Farnell

SHENGYU ELECTRONICS

Master Electronics

Inventory History

3 month trend:
-5.49%

CAD Models

Download Microchip MIC4605-1YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.79
$ 0.8
Stock
191,353
167,346
Authorized Distributors
6
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
Independent
-
Number of Drivers
1
-
Max Output Current
1 A
-
Rise Time
20 ns
-
Fall Time
20 ns
-
Min Supply Voltage
5.25 V
-
Max Supply Voltage
16 V
-
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4604YM-TR
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4605-2YM
MOSFET Driver, Single, Half Bridge, 1 A, 5.5 V to 16 V, 35 ns, 8 Pins, NSOIC
MicrochipMIC4604YM-T5
Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
NCP81071ADR2G, DUAL MOSFET POWER DRIVER 5A, 4.5 TO 20 V, INVERTING, 8-PIN SOIC
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC

Descriptions

Descriptions of Microchip MIC4605-1YM provided by its distributors.

IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MOSFET and Power Driver 1A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube
20ns 2 5.5V 35ns(Typ) 16V 800mV,2.2V Non-Inverting,TTL MOSFET,NChannel 20ns half-bridge 1A,1A SOIC-8 SMD mount 4.93mm*3.94mm*1.48mm
DRIVER, MOSFET, 5.5V-16V, SOIC-8; Driver Configuration: Half Bridge; Peak Output Current: -; Supply Voltage Min: 5.5V; Supply Voltage Max: 16V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 75ns; Output Delay: 75ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Device Type: MOSFET; Module Configuration: Half Bridge

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.