Microchip MIC45208-1YMP-TR

MIC45208 Series 26 V 10 A 600 kHz DC-DC Power Module w/ Hyperlight Load - QFN-52
$ 6.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC45208-1YMP-TR.

Microchip

Datasheet0 pages0 years ago
Datasheet36 pages4 years ago

TME

Microchip SCT

Future Electronics

Inventory History

3 month trend:
-86.81%

CAD Models

Download Microchip MIC45208-1YMP-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.831
$ 6.5
Stock
66,895
107,840
Authorized Distributors
6
3
Case/Package
QFN
QFN
Number of Pins
52
52
Number of Outputs
1
1
Max Output Current
10 A
10 A
Switching Frequency
-
600 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
26 V
26 V
Min Output Voltage
-
800 mV
Max Output Voltage
-
5.5 V
Efficiency
93 %
93 %
Synchronous Rectifier
-
-

Supply Chain

Projected EOL Date2039-09-18
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MIC45208-1YMP-TR provided by its distributors.

MIC45208 Series 26 V 10 A 600 kHz DC-DC Power Module w/ Hyperlight Load - QFN-52
DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 22.1V, 10 A, 600 kHz, 52 Pins, B2QFN-EP
200KHz~600KHz Adjustable 1 800mV~5.5V 800mV 26V 4.5V B2QFN-52 , 10mm*10mm*4mm
26V, 10A Power Module With Hyper Light Load 52 B2Qfn 10X10X4.05Mm T/R Rohs Compliant: Yes |Microchip Technology MIC45208-1YMP-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC45208-1YMP TR