
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MIC45208-1YMP-T1 | 0 | 1 | Cut Tape | ||||||||
| Microchip | MIC45208-1YMP-T1 | 0 | 100 | Tape & Reel | 13m | |||||||
| Farnell | MIC45208-1YMP T1 | 0 | 1 | 3h | ||||||||
| Win Source | WS-MIC45208-1YMP-T1 | 20 | 2 | 4h | ||||||||
| Worldway Electronics | MIC45208-1YMP-T1 | 15,226 | 7 | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Microchip MIC45208-1YMP-T1.
Download Microchip MIC45208-1YMP-T1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip MIC45208-1YMP-T1 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC45208-1YMP-T1.