Microchip MIC3975-3.3YMM-TR

MIC3975 Series 3.3 V Fixed Output 750 mA µCap Low Voltage LDO Regulator - MSOP-8
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3975-3.3YMM-TR.

SHENGYU ELECTRONICS

Datasheet12 pages21 years ago

iiiC

Inventory History

3 month trend:
-11.59%

CAD Models

Download Microchip MIC3975-3.3YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 1.664
Stock
119,850
106,935
Authorized Distributors
6
6
Min Input Voltage
2.25 V
-
Max Input Voltage
16 V
-
Polarity
-
-
Output Type
-
-
Number of Regulators
1
1
Output Voltage
3.3 V
3 V
Output Current
750 mA
750 mA
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-01-18
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC3975YMM
MIC3975 Series ADJ Output Voltage 750 mA µCap Low Voltage LDO Regulator - MSOP-8
MIC3975 Series 5 V Fixed Output 750 mA µCap Low Voltage LDO Regulator - MSOP-8
MIC3975 Series 1.8 V Fixed Output 750 mA µCap Low Voltage LDO Regulator - MSOP-8
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
NCP3335ADM500R2G, LDO VOLTAGE REGULATOR,830MA,5V +/-0.9%,2.6 TO 12 VIN,8-PIN MSOP
Analog DevicesADP3333ARMZ-1.5-R7
LDO Regulator Pos 1.5V 0.6A 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip MIC3975-3.3YMM-TR provided by its distributors.

MIC3975 Series 3.3 V Fixed Output 750 mA µCap Low Voltage LDO Regulator - MSOP-8
LDO Regulator Pos 3.3V 0.75A 8-Pin MSOP T/R
750Ma Ucap Ldo In Power 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip Technology MIC3975-3.3YMM-TR
3.3 V FIXED POSITIVE LDO REGULATOR 0.5 V DROPOUT PDSO8
MIC3975 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 750mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC3975-3.3YMM TR
  • MIC3975-3.3YMMTR