Microchip MIC38C44AYM-TR

MIC38C44 Series 20 V 6 mA Surface Mount Forward/Flyback PWM Controller - MSOP-8
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC38C44AYM-TR.

Microchip

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

Microchip SCT

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC38C44AYM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 1.14
Stock
126,268
174,953
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
500 A
500 mA
Power Rating
-
-
Topology
Flyback
Buck-Boost, Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Projected EOL Date2034-05-08
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

UC3845B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC3842AD8
30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 8-SOIC 0 to 70
Texas InstrumentsTPS40200DR
TPS40200 Buck Tape & Reel (TR) e4 DC to DC switching controller 3A 3A 72.603129mg 46.8V
Texas InstrumentsUC2843AQD8R
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of Microchip MIC38C44AYM-TR provided by its distributors.

MIC38C44 Series 20 V 6 mA Surface Mount Forward/Flyback PWM Controller - MSOP-8
MIC38C44 Tape & Reel (TR) 2005 Surface Mount dc ac converter 20V 500kHz 500A -40C~150C TJ
Current Mode PWM Controller 4.9V to 5.1V 500mA 8-Pin SOIC T/R
Flyback/Fwd/Push-Pull Product, 9V to 20V, SOIC-8, RoHS
Microchip SCT
0.5 A SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX PDSO8
Monolithic SMPS Controller - NEW DIE
IC REG CTRLR BST FLYBK ISO 8SOIC
IC OFFLINE SWITCH MULT TOP 8SOIC
Monolithic Smps Controller - New Die 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip Technology MIC38C44AYM-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC38C44AYM TR
  • MIC38C44AYMTR