
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | MIC38C42AYM | 323 | 10h | |||||||||
| TME | MIC38C42AYM | 0 | 285 | 8h | ||||||||
| Microchip | MIC38C42AYM | 355 | 1 | Tube | 7h | |||||||
| Newark | MIC38C42AYM | 0 | 285 | |||||||||
| Onlinecomponents.com | MIC38C42AYM | 0 | 95 | Bulk |
Download Microchip MIC38C42AYM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MIC38C42AYM provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: