Microchip MIC2954-02WT

LDO, REG, 30VIN, 0.25A, 5V, 0.5%, 3TO220; Primary Input Voltage: 30V; Output Volt
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2954-02WT.

Microchip

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.10%

CAD Models

Download Microchip MIC2954-02WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-16
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC2940A Series 5 V Fixed Output Voltage 1.25 A LDO Regulator - TO-220-3
MIC2937A Series 5 V Fixed Output Voltage 750 mA LDO Regulator - TO-220-3
MIC29300 Series 5 V Fixed Output 3 A LDO Voltage Regulator - TO-220-3
onsemiKA7805ETU
KA7805 Series 5 V Fixed Output 1 A 3-Terminal LDO Regulator - TO-220
STMicroelectronicsL7805ABP
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220FP, IS 6MA, VO 5V, IO 1A
STMicroelectronicsL78M05CP
L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-220FP

Descriptions

Descriptions of Microchip MIC2954-02WT provided by its distributors.

LDO, REG, 30VIN, 0.25A, 5V, 0.5%, 3TO220; Primary Input Voltage:30V; Output Volt
MIC2954 Series 5 V Fixed Output 250 mA LDO Voltage Regulator - TO-220-3
MIC2954 Tube Through Hole Load Dump Over Current Over Temperature Reverse Polarity UV POR voltage regulator linear 375mV 9.17mm 250mA -40C~125C
LDO, REG, 30VIN, 0.25A, 5V, 0.5%, 3TO220; Primary Input Voltage:30V; Output Voltage Fixed:5V; Dropout Voltage Vdo:375mV; Voltage Regulator Case Style:TO-220; No. of Pins:3; Output Current:250mA; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.