Descriptions of STMicroelectronics L78M05CP provided by its distributors.
STMicroelectronics Linear Regulator, 5V Out, 500mA Max, Single, TO-220FP, TH, 3-Pin
L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-220FP
Standard Regulator Pos 5V 0.5A 3-Pin (3+Tab) TO-220FP Tube
5V 500mA LDO Regulator, TO-220, 35V In, 2V Dropout
PRECISION 500 MILLI AMP REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, PSFM3
IC REG LINEAR 5V 500MA TO220FP
V REG 0.5A +5.0V, 78M05, TO-220-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input ; Available until stocks are exhausted Alternative available
Volt Reg, Fixed, 5V, 0.5A, 0 To 150Deg C; Output Type:Fixed; No. Of Outputs:1Outputs; Output Voltage - Nom:5V; Output Voltage Min:-; Output Voltage Max:-; Input Voltage Min:10V; Input Voltage Max:35V; Max Output Current:500Ma; Msl:- Rohs Compliant: Yes |Stmicroelectronics L78M05CP
The L78M00 series of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.