Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC29502WU-TR

Adjustable LDO Voltage Regulator, 2.3V to 26V, 370mV Drop, 1.25V to 25V/5A Out, TO-263-5
$ 6.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29502WU-TR.

Microchip

Datasheet42 pages7 years ago

Electro Sonic

SHENGYU ELECTRONICS

Future Electronics

TME

Inventory History

3 month trend:
-94.74%

CAD Models

Download Microchip MIC29502WU-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.29
$ 6.29
$ 6.29
Stock
782,490
178,253
178,253
Authorized Distributors
6
6
6
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
26 V
26 V
26 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
26 V
26 V
26 V
Output Current
5 A
5 A
5 A
Dropout Voltage
370 mV
370 mV
370 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263-5
TO-263
TO-263
Number of Pins
-
5
5

Supply Chain

Projected EOL Date2034-07-10
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipMIC29152WU-TR
Microchip LDO Regulator, 1.5A, Single Output, D2PAK (TO-263), SMD, 5-Pin
STMicroelectronicsLD29300P2M18R
Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, BIPolar, PSSO5
MicrochipMIC5209YU
500 MILLI AMP LOW-NOISE LDO REGULATOR Adjustable Positive LDO Regulator, 0.6V Dropout, PSSO5
MIC29302 Series 16 V 3 A Surface Mount Low Dropout Voltage Regulator - TO-263-5
Texas InstrumentsUC382TDTR-3
3-A, ultra-low-dropout voltage regulator with reverse current protection from 0°C to 100°C 5-DDPAK/TO-263
Texas InstrumentsLP38511TJ-1.8/NOPB
800-mA, low-dropout voltage regulator with power good & enable 5-TO-263 -40 to 125

Descriptions

Descriptions of Microchip MIC29502WU-TR provided by its distributors.

Adjustable LDO Voltage Regulator, 2.3V to 26V, 370mV Drop, 1.25V to 25V/5A Out, TO-263-5
MIC29502 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Transient Voltage voltage regulator linear 370mV 4.59mm 5A -40C~125C
LDO, ADJ, 1.25-25V, 5A, TO-263-5; Output Type: Adjustable; Input Voltage Min: 2.3V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 25V; Output Current

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC29502WU TR
  • MIC29502WU/TR
  • MIC29502WUTR