Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP3964ES-ADJ/NOPB

800-mA, low-dropout voltage regulator with enable & sense 5-DDPAK/TO-263 -40 to 125
$ 2.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3964ES-ADJ/NOPB.

element14 APAC

Datasheet35 pages11 years ago
Datasheet31 pages10 years ago

Texas Instruments

Augswan

DigiKey

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments LP3964ES-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLP3874ES-ADJ/NOPB
800-mA, 7-V, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3961ES-1.8/NOPB
800-mA, high-accuracy, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3871ES-1.8/NOPB
800-mA, 7-V, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP3964ES-ADJ/NOPB provided by its distributors.

800-mA, low-dropout voltage regulator with enable & sense 5-DDPAK/TO-263 -40 to 125
LP3964 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 240mV 4.83mm 800mA -40C~125C
60dB 9mA positive electrode Adjustable 800mA 1 1.216V 2.5V 5.1V 7V 350mV@ 800mA 0.02%(Typ) 0.02% TO-263 SMD mount 4.83mm(height)
V REG LDO ADJ +1.2/5.1V, SMD, 3964; Type de sortie: Ajustable; Tension, entrée min.: 2.5V; Tension, entrée max..: 7V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.215V; Tension de sortie ajustable max.: 5
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:7V; Output Voltage Max:5V; Output Current Max:800mA; Dropout Voltage, Vdo:240mV; Voltage Tolerance ±:0.015%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3964ES-ADJ/NOPB .
  • LP3964ES-ADJNOPB