Microchip MIC29500-5.0WT

MIC29500 Series 5 V Fixed Output Voltage 5 A LDO Regulator - TO-220-3
$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29500-5.0WT.

Microchip

Datasheet42 pages7 years ago

SHENGYU ELECTRONICS

Newark

TME

iiiC

Inventory History

3 month trend:
-69.27%

CAD Models

Download Microchip MIC29500-5.0WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MIC29300 Series 5 V Fixed Output 3 A LDO Voltage Regulator - TO-220-3
MIC29150 Series 5 V Fixed Output 1.5 A LDO Voltage Regulator - TO-220-3
MIC2937A Series 5 V Fixed Output Voltage 750 mA LDO Regulator - TO-220-3
Texas InstrumentsTL750L05CKCS
150-mA, 26-V, low-dropout voltage regulator 3-TO-220 0 to 125
Texas InstrumentsTL750L05CKCSE3
65dB(120Hz) 2mA Fixed 150mA 1 5V 6V 5V 26V 600mV@ 150mA 50mV 30mV TO-220-3 10.16mm*4.58mm*8.7mm
STMicroelectronicsLF33ABV-DG
80dB~65dB(120Hz~65) 1mA Fixed 500mA 1 3.3V 2.5V 3.3V 16V 700mV@ 500mA 16mV 16mV TO-220

Descriptions

Descriptions of Microchip MIC29500-5.0WT provided by its distributors.

MIC29500 Series 5 V Fixed Output Voltage 5 A LDO Regulator - TO-220-3
MIC29500-5.0 Tube Through Hole Over Current Over Temperature Reverse Polarity Transient Voltage voltage regulator linear 350mV 5A -40C~125C
LDO, FIXED, 5V, 5A, TO-220-3; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 5A; Dropout V
Outputs = 1 / Fixed Output Voltage V = 5 / Dropout Voltage mV = 600 / Output Current A = 5 / Load Regulation % = 1 / Line Regulation % = 0.5 / Supply Voltage Min. V = 2.25 / Supply Voltage Max. V = 26 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.6 / Width mm = 4.8 / Height mm = 15.7 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.