onsemi KA7812AETU

IC REG LDO 12V 1A TO220-3 / Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7812AETU.

Farnell

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Future Electronics

CAD Models

Download onsemi KA7812AETU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.28
Stock
245,771
429,184
Authorized Distributors
0
6
Case/Package
TO-220-3
TO-220
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
1 A
Min Input Voltage
14.8 V
14.8 V
Max Input Voltage
30 V
30 V
Min Output Voltage
11.5 V
11.5 V
Max Output Voltage
12.5 V
12.5 V
Accuracy
2 %
4 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-27
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

onsemiLM7815ACT
LM78XXA Series 15 V Fixed Output 1 A 3-Terminal LDO Voltage Regulator - TO-220
KA7809 Series 9 V Fixed Output 1 A Flange Mount 3-Terminal LDO Regulator- TO-220
KA7809 Series 9 V Fixed Output 1 A 3-Terminal LDO Regulator - TO-220

Descriptions

Descriptions of onsemi KA7812AETU provided by its distributors.

IC REG LDO 12V 1A TO220-3 / Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Tube
KA7812 Series 12 V Fixed Output 1 A Flange Mount 3-Terminal LDO Regulator-TO-220
60dB(120Hz) 6mA positive electrode Fixed 1A 1 12V 14.8V 12V 35V 2V@ 1A (Typ) 100mV 120mV TO-220-3 Through hole mounting 9.4mm(height)
LINEAR Voltage Regulators, 12V, 1A, TO-220-3; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:7V; Input Voltage Max:35V; Product Range:12V 1A Linear Voltage Regulators; Output Current:1A; Output Type:Fixed; Linear Regulator Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:Lead (27-Jun-2018)
The KA78XXE/KA78XXAE series of three-terminal positive regulator are available in the TO-220/D-PAK package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA7812AETU.
  • KA7812AETU..