Microchip MIC29201-3.3WU-TR

400mA LDO Fixed Voltage + Flag + Shutdown
$ 2.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29201-3.3WU-TR.

Microchip

Datasheet30 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+6.13%

CAD Models

Download Microchip MIC29201-3.3WU-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.824
$ 0.996
Stock
139,094
116,021
Authorized Distributors
6
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
400 mA
400 mA
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-08-30
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS75933KTT
Obsolete Positive Fixed Enable Power Good Linear Voltage Regulator IC -40C~125C 7.5A 5.5V
5.0A 1.0% Fixed Voltage LDO+Features
5.0A 1.0% Fixed Voltage LDO+Features
MicrochipMIC29302AWD
LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-252 Tube
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Trasnient Response

Descriptions

Descriptions of Microchip MIC29201-3.3WU-TR provided by its distributors.

400mA LDO Fixed Voltage + Flag + Shutdown
400Ma Ldo Fixed Voltage + Flag + Shutdown 5 Ddpak T/R Rohs Compliant: Yes |Microchip Technology MIC29201-3.3WU-TR
IC REG LINEAR 3.3V 400MA TO263-5
TO-263-5 Pre-ordered MCUs ROHS
MIC29201-3.3 Tape & Reel (TR) Surface Mount Load Dump Over Current Reverse Polarity voltage regulator linear 400mV 4.902mm 400mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.