Microchip MIC2779H-1YM5-TR

Volt Supervisor Voltage Monitor 5.5V 5-Pin SOT-23 T/R
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2779H-1YM5-TR.

Microchip

Datasheet16 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.44%

CAD Models

Download Microchip MIC2779H-1YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.846
$ 0.504
Stock
66,947
41,460
Authorized Distributors
3
1
Case/Package
-
SOT-23
Number of Pins
5
-
Number of Voltages Monitored
2
-
Reset
Active High
-
Reset Timeout
140 ms
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
No
Min Supply Voltage
1.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

Dual Voltage Supervisor with 0.3V and 2.93V Thresholds, Active-High Push-Pull Ou
Dual Voltage Supervisor with 0.3V and 3.09V Thresholds, Active-High Push-Pull Ou
SUPERVISOR, DUAL, 2.93V, ACT LOW, 5SOT23; Threshold Voltage:2.93V; No. of Superv
Analog DevicesMAX6308EUK00D3+T
Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDSO5
Analog DevicesMAX6420UK16+T
Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay
Analog DevicesMAX6418UK31+T
Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay

Descriptions

Descriptions of Microchip MIC2779H-1YM5-TR provided by its distributors.

Volt Supervisor Voltage Monitor 5.5V 5-Pin SOT-23 T/R
V-Supervisor w/Adj. Hysteresis, Open-Drain Ouput, 1% Accuracy
IC SUPERVISOR ADJ HYSTER SOT23-5
IC SUPERVISOR 2 CHANNEL SOT23-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2779H-1YM5 TR
  • MIC2779H-1YM5TR
  • MIC2779H1YM5TR