Microchip MIC2774H-29YM5-TR

Dual Voltage Supervisor with 0.3V and 2.93V Thresholds, Active-High Push-Pull Ou
$ 1.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2774H-29YM5-TR.

Microchip

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2774H-29YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.082
$ 0.351
Stock
100,932
111,386
Authorized Distributors
6
1
Case/Package
-
-
Number of Pins
5
-
Number of Voltages Monitored
2
-
Reset
Active High
-
Reset Timeout
140 ms
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
-
Min Supply Voltage
1.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-06-30
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

V-Supervisor w/Adj. Hysteresis, Active-High Ouput, 2% Accuracy
Volt Supervisor Voltage Monitor 5.5V 5-Pin SOT-23 T/R
Dual Voltage Supervisor with 0.3V and 1.69V Thresholds, Active-Low Push-Pull Out

Descriptions

Descriptions of Microchip MIC2774H-29YM5-TR provided by its distributors.

Dual Voltage Supervisor with 0.3V and 2.93V Thresholds, Active-High Push-Pull Ou
Volt Supervisor Power Supply Supervisor 3.63V 5-Pin SOT-23 T/R
Voltage Detector, 1.5V to 5.5V, SOT-23-5, RoHS
Microchip SCT
IC SUPERVISOR 2 CHANNEL SOT23-5
2 1.5V 5.5V SOT-23-5 , 2.9mm*1.6mm*1.1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2774H-29YM5 TR
  • MIC2774H-29YM5TR
  • MIC2774H29YM5TR