
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | MIC2583-JYQS | 5 | 15h | |||||||||
| NAC Semi | MCHP00000020388 | 5,488 | 98 | 4d | ||||||||
| TME | MIC2583-JYQS | 0 | 98 | 14h | ||||||||
| Microchip | MIC2583-JYQS | 6,860 | 1 | Tube | 12h | |||||||
| Newark | MIC2583-JYQS | 0 | 98 |
Download datasheets and manufacturer documentation for Microchip MIC2583-JYQS.
Download Microchip MIC2583-JYQS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC2583-JYQS provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC2583-JYQS.