Analog Devices MAX869LEEE+

2A, Current-Limited, High-Side P-Channel Switch with Thermal Shutdown
$ 4.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX869LEEE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+45.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

MicrochipMIC2569YQS
MIC2569 Series 1 Channel 5.5V 220uA Surface Mount CableCARD Power Switch QSOP-16
MicrochipMIC2569YQS-TR
MIC2569 Series 1 Channel 5.5V 220uA Surface Mount CableCARD Power Switch QSOP-16
Analog DevicesMAX5956AEEE+T
Low-Voltage, Dual Hot-Swap Controllers with Independent On/Off Control
Analog DevicesMAX5955BUEE+T
HOT SWAP CONTROLLER, Adjustable, 2 Channel, BICMOS, PDSO16
Analog DevicesMAX5956AUEE+
Hot Swap Controller 2-CH 13.2V 16-Pin QSOP
Analog DevicesMAX5909EEE+T
Hot Swap Controller 2-CH 13.2V 16-Pin QSOP T/R

Descriptions

Descriptions of Analog Devices MAX869LEEE+ provided by its distributors.

2A, Current-Limited, High-Side P-Channel Switch with Thermal Shutdown
MAX869 Series 5.5 V 2 A Surface Mount High-Side P-Channel Switch - QSOP-16
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 2.4A 16-Pin QSOP
Buffer/Inverter Based Peripheral Driver, 1 Driver, 2A, MOS, PDSO16
USB Power Switch Single 5.5V 0.4A to 2.4A 16-Pin QSOP Tube
Low-Resistance P-Channel Switches with Adjustable, Accurate Current Limit Protects Systems and USB
Ciiva
Tube MAX869 Current Limiting (Adjustable) Over Temperature SOURCE power distribution switch 4.89mm 5.5V 30mus 2A
QSOP-16 Power Distribution Switches ROHS
POWER LOAD SWITCH, 5.5V, QSOP-16
2 A BUF OR INV BASED PRPHL DRVR PDSO16
IC PWR SWITCH P-CHAN 1:1 16QSOP
Power Load Switch, 5.5V, Qsop-16; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:2A; On State Resistance:0.045Ohm; Distribution Switch Case Style:-; No. Of Pins:16Pins; Thermal Protection:Yes; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX869LEEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated