Microchip MIC2211-GMYML-TR

Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2211-GMYML-TR
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2211-GMYML-TR.

Microchip

Datasheet23 pages1 year ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2211-GMYML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.461
Stock
258,016
471,800
Authorized Distributors
6
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
2
2
Output Voltage
2.8 V
2.8 V
Output Current
300 mA
300 mA
Dropout Voltage
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
10
-

Supply Chain

Projected EOL Date2034-01-07
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2211-LGYML-TR
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2212-JSYML-TR
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2211-MMYML-TR
Texas InstrumentsLP5996SD-3308/NOPB
Dual Linear Regulator with 300mA and 150mA Outputs 10-WSON -40 to 85
Texas InstrumentsLP5996SD-2828
Dual Linear Regulator with 300mA and 150mA Outputs 10-WSON -40 to 85
Texas InstrumentsLP5996SD-3030/NOPB
Dual Linear Regulator with 300mA and 150mA Outputs 10-WSON -40 to 85

Descriptions

Descriptions of Microchip MIC2211-GMYML-TR provided by its distributors.

Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2211-GMYML-TR
Dual uCap LDO in 3×3mm 1.8V/2.8V -40°C~125°C MLF10 PBFREE
DUAL OUTPUT FIXED POSITIVE LDO REGULATOR DSO10
MIC2211 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 120mV 3mm 150mA 300mA -40C~125C
DUAL MICROCAP LDO IN 3 X 3 MM ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2211-GMYML TR
  • MIC2211-GMYMLTR
  • MIC2211GMYML TR