Texas Instruments LP5996SD-3308/NOPB

Dual Linear Regulator with 300mA and 150mA Outputs 10-WSON -40 to 85
$ 0.408

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5996SD-3308/NOPB.

Texas Instruments

Datasheet20 pages11 years ago
Datasheet17 pages13 years ago
Datasheet16 pages14 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLP3996SD-3308
Dual Linear Regulator with 300mA and 150mA Outputs and Power-On-Reset 10-WSON -40 to 85
Texas InstrumentsLP3996SD-1525
Dual Linear Regulator with 300mA and 150mA Outputs and Power-On-Reset 10-WSON -40 to 85
LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 3.3V/2.85V, Active Discharge
LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 3.3V/3.3V, Active Discharge
LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 1.8V/2.8V, Active Discharge
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.8V2, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments LP5996SD-3308/NOPB provided by its distributors.

Dual Linear Regulator with 300mA and 150mA Outputs 10-WSON -40 to 85
LDO Regulator Pos 3.3V0.8V 0.15A/0.3A 10-Pin WSON EP T/R
DUAL OUTPUT FIXED POSITIVE LDO REGULATOR DSO10
LP5996 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 110mV 3mm 150mA 300mA -40C~85C
IC REG LINEAR 3.3V/0.8V 10WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5996SD-3308NOPB
  • LP5996SD3308/NOPB
  • LP5996SD3308NOPB