Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2019A-1YM6-TR

USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.1A to 0.9A 6-Pin SOT-23 T/R
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2019A-1YM6-TR.

Microchip

Datasheet38 pages4 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-8.19%

CAD Models

Download Microchip MIC2019A-1YM6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-09
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC PWR SWITCH P-CHAN 1:1 SOT23-6 / Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6
Fixed Current Limit Single High-Side Switch + Flag + Cslew - 0.5A
Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
Texas InstrumentsTPS22929DDBVR
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
MicrochipMIC2019YM6
Fixed and Adjustable Current Limiting Power Distribution Switches | IC DISTRIBUTION SW ADJ SOT23-6

Descriptions

Descriptions of Microchip MIC2019A-1YM6-TR provided by its distributors.

USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.1A to 0.9A 6-Pin SOT-23 T/R
POWER SWITCH, 900MA ACTIVE HIGH SOT23-6; Power Load Switch Type:High Side; Input
MIC2019 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch SOT-23-6
MICREL SEMICONDUCTOR MIC2019A-1YM6 TR Power Load Switch, Current Limiting, High Side, Active High, 1 Output, 5.5V, 0.9A, SOT-23-6
Tape & Reel (TR) MIC2019A Current Limiting (Adjustable) Over Temperature On/Off power distribution switch 2.9mm 5.5V 1.5ms 900mA
POWER SWITCH, 900MA ACTIVE HIGH SOT23-6; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 900mA; On State Resistance: 0.17ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 6Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 2019; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2019A-1YM6 TR
  • MIC2019A-1YM6TR
  • MIC2019A1YM6 TR
  • MIC2019A1YM6TR