Microchip MIC2012-2PZQS-TR

ROHS3Compliant Surface Mount Lead Free Controller USB Controller 0C~70C 16muA 4.5V~5.5V
$ 5.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2012-2PZQS-TR.

CAD Models

Download Microchip MIC2012-2PZQS-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.85
$ 6.32
Stock
81,478
97,939
Authorized Distributors
6
6
Case/Package
QSOP
QSOP
Mount
Surface Mount
Surface Mount
Number of Pins
16
16
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Interface
-
USB
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3221IDBR
IC DRVR/RCVR RS-232 1-CH 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
Texas InstrumentsMAX3232CDBR
Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R / IC DRVR/RCVR MULTCH RS232 16SSOP
Texas InstrumentsMAX3232IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85
LV8405V-TLM-E MOTOR DRIVER, 16 V 1.4A, 16-PIN SSOP
IC RDS DEMODULATION 100MW 16SSOP / Dmod Automotive 16-Pin SSOP T/R

Descriptions

Descriptions of Microchip MIC2012-2PZQS-TR provided by its distributors.

ROHS3Compliant Surface Mount Lead Free Controller USB Controller 0C~70C 16muA 4.5V~5.5V
USB Power Switches Supporting ACPI S0/S3 State Transitions, 4.5 to 5.5V, 140mΩ, QSOP-16, RoHS
Microchip SCT
MIC2012 Series 5.5 V Surface Mount Dual Channel USB Power Switch - QSOP-16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.