Microchip MGC3140T-E/MV

Capacitive Touch Screen 48-Pin UQFN EP T/R Automotive AEC-Q100
$ 5.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MGC3140T-E/MV.

Microchip

Datasheet46 pages4 years ago

Microchip SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.282
$ 5.32
$ 5.32
Stock
10,092
66,702
66,702
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
48
48
48
Resolution
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-08-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2016-08-31
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Descriptions

Descriptions of Microchip MGC3140T-E/MV provided by its distributors.

Capacitive Touch Screen 48-Pin UQFN EP T/R Automotive AEC-Q100
Sensor Controller Capacitive 6-CH 48-Pin UQFN T/R
Touch and Input Sensing, I2C, 3.14V-3.47V, UQFN-48, RoHS
Microchip SCT
GestIC with Pcap 48 pin no USB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.