Microchip MGC3140-E/MV

Capacitive Touch Screen Automotive 48-Pin UQFN EP Tube
$ 5.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MGC3140-E/MV.

Microchip

Datasheet46 pages4 years ago

Microchip SCT

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-34.25%

CAD Models

Download Microchip MGC3140-E/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.32
$ 5.282
$ 5.282
Stock
66,702
10,092
10,092
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
48
48
48
Resolution
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-07-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2016-07-26
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Descriptions

Descriptions of Microchip MGC3140-E/MV provided by its distributors.

Capacitive Touch Screen Automotive 48-Pin UQFN EP Tube
Mgc3140, 3D Gesture Controller 48 Uqfn 6X6X0.5Mm Tube Rohs Compliant: Yes |Microchip MGC3140-E/MV
Touch and Input Sensing, I2C, 3.14V-3.47V, UQFN-48, RoHS
Microchip SCT
UQFN-48-EP(6x6) Interface - Specialized ROHS
GestIC with PCap 48 pin no USB
IC GESTURE CONTROLLER 3D TRACK
IC INTERFACE SPECIALIZED 48UQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGC3140-EMV
  • MGC3140E/MV
  • MGC3140EMV