Microchip MCW1001A-I/SS

IC, INTERFACE SOCKET, XLP, 28SSOP; MSL: MSL 1 - Unlimited; SVHC: No SVHC (19-Dec-2012)
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCW1001A-I/SS.

SHENGYU ELECTRONICS

Datasheet66 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCW1001A-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-09
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-09-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog Front End IC, 4 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 28 Pins, PSSOP
Analog DevicesADM3311EARSZ
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesADM3311EARSZ-REEL7
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
Analog DevicesADM3311EARS-REEL
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
NXP SemiconductorsUDA1341TS/N1,518
Audio Codec 4ADC / 2DAC 20-Bit 28-Pin SSOP T/R
MicrochipENC28J60-I/SS
ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SSOP-28

Descriptions

Descriptions of Microchip MCW1001A-I/SS provided by its distributors.

IC, INTERFACE SOCKET, XLP, 28SSOP; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
28-Pin, Wicomm Socket, Nanowatt Xlp, 28 Ssop .209In Tube Rohs Compliant: Yes
TCP/IP Socket Communications Interface 28-Pin SSOP Tube
Custom Wi-Fi device driver for MRF24WB0MA/MB
IC INTERFACE SPECIALIZED 28SSOP
MCW1001A-I/SS WIFI DEVICE DRIV.
IC, INTERFACE SOCKET, XLP, 28SSOP; IC Interface Type: UART; Interface Applications: Microprocessors; Supply Voltage Min: 2.15V; Supply Voltage Max: 3.6V; Interface Case Style: SSOP; No. of Pins: 28Pins; Operating Temperature M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCW1001A-ISS