Microchip MCP79512-I/MS

Rtc IC, Yy-mm-dd-dw, Hh: Mm: Ss: Hs, 12HR / 24HR, Spi, 1.8 V to 3.6 V, 10 Pins, MSOP
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP79512-I/MS.

Upverter

Datasheet50 pages14 years ago

Microchip

SHENGYU ELECTRONICS

ODG (Origin Data Global)

Microchip SCT

Inventory History

3 month trend:
-9.80%

CAD Models

Download Microchip MCP79512-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 2.52
Stock
90,640
80,438
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Memory Size
64 B
64 B
Interface
-
-
Logic Function
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-03-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-03-29
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipMCP79511-I/MS
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 10 Pins, MSOP
MicrochipMCP79510-I/MS
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 10 Pins, MSOP
MicrochipMCP79520-I/MS
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 10 Pins, MSOP
Real-Time Clock With Battery Backed Non-Volatile RAM
DUAL Clock HH:MM:SS (12/24hr) Tin Real Time Clock (RTC) IC 2006 SECONDS 56B 85C
Real-Time Clock With Battery Backed Non-Volatile RAM

Descriptions

Descriptions of Microchip MCP79512-I/MS provided by its distributors.

RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 10 Pins, MSOP
HH:MM:SS:hh (12/24 hr) 512bit 1.8V 3.6V SPI YY-MM-DD-dd MSOP-10 3mm*3mm*850¦Ìm
IC RTC CLK/CALENDAR SPI 10MSOP / Real Time Clock (RTC) IC Clock/Calendar 64B SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive AEC-Q100 10-Pin MSOP Tube
10-TFSOP 10-MSOP (0.118 3.00mm Width) MCP79512 8542.39.00.01 Alarm EEPROM Leap Year Square Wave Output SRAM Unique ID rtc clock circuit 1.8V~3.6V 1muA @ 1.8V~3.6V 3mm 5MHz
Rtc, Serial Spi, 3.6V, Msop-10; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss:Hh; Clock Ic Type:Calendar, Clock; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Clock Ic Case Style:Msop; No. Of Pins:10Pins; Ic Interfacerohs Compliant: Yes |Microchip Technology MCP79512-I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP79512-IMS
  • MCP79512I/MS
  • MCP79512IMS