Microchip MCP79402T-I/MNY

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP T/R
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP79402T-I/MNY.

Upverter

Datasheet42 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Microchip SCT

RS (Formerly Allied Electronics)

CAD Models

Download Microchip MCP79402T-I/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-05-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP79410-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
MicrochipMCP7940M-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive 8-Pin SOIC N Tube
MicrochipMCP7940N-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
Analog DevicesDS1337S
IC RTC CLK/CALENDAR I2C 8-SOIC / Serial Real-Time Clock

Descriptions

Descriptions of Microchip MCP79402T-I/MNY provided by its distributors.

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP T/R
8-WFDFN Exposed Pad MCP79402 e4 Alarm Leap Year Square Wave Output SRAM Unique ID real time clock IC 1.8V~5.5V 1.2muA Typ @ 3.3V 3mm 0.4MHz
Real Time Clock/Calendar, -40 To 85Deg C; Date Format:Yy-Mm-Dd-Dd; Clock Format:Hh:Mm:Ss; Clock Ic Type:Calendar, Clock; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Clock Ic Case Style:Tdfn; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Microchip Technology MCP79402T-I/MNY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP79402T-IMNY