
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MCP79402-I/MS-ND | 265 | 1 | Tube | ||||||||
| NAC Semi | MCHP00000019221 | 7,000 | 400 | 1h | ||||||||
| TME | MCP79402-I/MS | 0 | 1 | 8h | ||||||||
| Microchip | MCP79402-I/MS | 8,650 | 1 | Tube | 6h | |||||||
| Newark | MCP79402-I/MS | 0 | 400 |
Download datasheets and manufacturer documentation for Microchip MCP79402-I/MS.
Download Microchip MCP79402-I/MS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MCP79402-I/MS provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP79402-I/MS.