Microchip MCP7940N-I/MS

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP7940N-I/MS.

Upverter

Datasheet42 pages14 years ago

Microchip

Microchip SCT

Newark

LKR

Inventory History

3 month trend:
+22.78%

CAD Models

Download Microchip MCP7940N-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 0.97
$ 0.97
Stock
215,885
419,264
419,264
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Memory Size
64 B
64 B
64 B
Interface
-
2-Wire, I2C
2-Wire, I2C
Logic Function
Clock
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-03-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP7940M-I/MS
RTC HH:MM:SS (12/24hr) 512bit 1.8V-5.5V 2-Wire I2C Serial YY-MM-DD-dd MSOP-8 SMD 3mm×3mm×850μm
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP T/R
Real Time Clock Serial 64byte Clock/Calendar/Alarm 8-Pin MSOP T/R Automotive AEC-Q100
Real-Time Clock With Battery Backed Non-Volatile RAM

Descriptions

Descriptions of Microchip MCP7940N-I/MS provided by its distributors.

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
Microchip RTC IC, Backup Battery/Calendar, MSOP, I2C, 5.5V Max, SMD, 8-Pin
IC RTC CLK/CALENDAR I2C 8-MSOP / Low-Cost I2C Real-Time Clock/Calendar with SRAM and Battery Switchover
MICROCHIP MCP7940N-I/MS, REAL TIME CLOCK, 64B RAM SERIAL-I2C, 8-PIN MSOP
REAL TIME CLOCK/CALENDAR, 64B, I2C, MSOP; Date Format: Day; Date; Month; Year; Clock Format: HH: MM: SS; Clock IC Type: Alarm RTC; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Clock IC Case Style: MSOP; No. of Pins: 8Pins;
Date Format = YY-MM-DD / Time Format = HH:MM:SS (12/24 hr) / Interfaces = I²C / Battery Backup Switching Max. V = 5.5 / Battery Backup Switching Min. V = 1.3 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.85 / Memory Size B = 64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP7940N-I/MS.
  • MCP7940N-IMS