Microchip MCP79401-I/MS

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP79401-I/MS.

LKR

Datasheet42 pages14 years ago

Microchip

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.19%

CAD Models

Download Microchip MCP79401-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.963
$ 2.002
Stock
128,196
97,208
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Memory Size
64 B
64 B
Interface
-
2-Wire, I2C, Serial
Logic Function
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-03-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP79410-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
MicrochipMCP7940N-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
MicrochipMCP7940M-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin MSOP Tube
HH:MM:SS (12/24 hr) 448bit 3.3V 5.5V 2,I2C,Serial YY-MM-DD-dd MSOP-8 3mm*3mm*970¦Ìm
DUAL Clock HH:MM:SS (12/24hr) Tin Real Time Clock (RTC) IC 2006 SECONDS 56B 85C

Descriptions

Descriptions of Microchip MCP79401-I/MS provided by its distributors.

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
MCP79401: General purpose I2CTM Compatible real-time clock, -40C to +85C, MSOP-8
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, MSOP
HH:MM:SS (12/24 hr) 512bit 1.8V 5.5V 2,I2C,Serial YY-MM-DD-dd MSOP-8 3mm*3mm*850¦Ìm
IC RTC CLK/CALENDAR I2C 8MSOP / Real Time Clock (RTC) IC Clock/Calendar 64B I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP (0.118 3.00mm Width) MCP79401 e3 Alarm Leap Year Square Wave Output SRAM Unique ID rtc clock circuit 1.8V~5.5V 1.2muA Typ @ 3.3V 3mm 0.4MHz
RTCC, -40 TO 85DEG C; Date Format: YY-MM-DD-dd; Clock Format: HH: MM: SS; Clock IC Type: RTCC; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Clock IC Case Style: MSOP; No. of Pins: 8Pins; IC Interface Type: I2C; Operating Te

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP79401-I/MS.
  • MCP79401-IMS
  • MCP79401I/MS
  • MCP79401IMS