Microchip MCP6V91UT-E/OT

ROHS3Compliant EAR99 MCP6V91 Matte Tin (Sn) op amp buffer circuit 2.9mm 2pA 9muV 10000kHz
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V91UT-E/OT.

Microchip

Datasheet48 pages10 years ago

Inventory History

3 month trend:
-14.05%

CAD Models

Download Microchip MCP6V91UT-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 1.59
Stock
131,362
54,282
Authorized Distributors
6
2
Case/Package
-
SOT-23
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
4 V/µs
-
Gain Bandwidth Product
5 MHz
-
Input Offset Voltage (Vos)
9 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
118 dB
-
Min Supply Voltage
2.4 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
500 µA
-

Supply Chain

Projected EOL Date2039-09-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2015-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6V81T-E/OT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5 / Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
IC OPAMP ZER-DRIFT 1CIRC SOT23-5 / Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA374AIDBVR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8605ARTZ-REEL
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsLMV710IDBVR
Single Low-Power, RRIO Operational Amplifier with High Output Current Drive and Shutdown 5-SOT-23 -40 to 85
Analog DevicesAD8605ART-REEL
Operational Amplifier, 1 Func, 750uV Offset-Max, CMOS, PDSO5

Descriptions

Descriptions of Microchip MCP6V91UT-E/OT provided by its distributors.

ROHS3Compliant EAR99 MCP6V91 Matte Tin (Sn) op amp buffer circuit 2.9mm 2pA 9muV 10000kHz
Linear High Precision Op Amps-Chopper Stabilized, 10000kHz, 2.4Vto5.5V, SOT-23-5, RoHS
Microchip SCT
Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V91UT-EOT