Microchip MCP6N16-100E/MF

Single, Zero-Drift Instrumentation Amp, E temp | Microchip Technology Inc. MCP6N16-100E/MF
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6N16-100E/MF.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-99.97%

CAD Models

Download Microchip MCP6N16-100E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 4.86
Stock
69,136
67,546
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
85 µV
85 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Projected EOL Date2039-07-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2014-07-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin DFN EP Tube
INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin DFN EP Tape and Reel
SP Amp INSTR Amplifier Single R-R I/O t 5.5V 8-Pin DFN
Analog DevicesLT6010CDD#PBF
135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp with Shutdown
Analog DevicesLT1991CDD#PBF
SP Amp Difference Amplifier Single R-R O/P ±18V/36V Medical 10-Pin DFN EP Tube
Analog DevicesLT6010ACDD#PBF
135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp with Shutdown

Descriptions

Descriptions of Microchip MCP6N16-100E/MF provided by its distributors.

Single, Zero-Drift Instrumentation Amp, E temp | Microchip Technology Inc. MCP6N16-100E/MF
Instrumentation Amp Single 1.8V to 5.5V 8-Pin DFN Tube
Instrumentation Amplifier, 35000kHz, 1.8 to 5.5V, DFN-8 ,RoHS
Microchip SCT
500kHz 1 Instrumentation 1.8V ~ 5.5V DFN-8_EP Instrumentation OpAmps ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6N16-100EMF