
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MCP6N16-001E/MF-ND | 251 | 1 | Tube | ||||||||
| NAC Semi | MCHP00000018825 | 960 | 240 | 17h | ||||||||
| TME | MCP6N16-001E/MF | 0 | 240 | 21h | ||||||||
| Microchip | MCP6N16-001E/MF | 1,235 | 5 | Tube | 7h | |||||||
| Newark | MCP6N16-001E/MF | 0 | 240 |
Download datasheets and manufacturer documentation for Microchip MCP6N16-001E/MF.
Download Microchip MCP6N16-001E/MF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip MCP6N16-001E/MF provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP6N16-001E/MF.