Microchip MCP6N11T-100E/MNY

IC INST AMP 1 CIRCUIT 8TDFN / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3)
$ 1.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6N11T-100E/MNY.

Electro Sonic

Datasheet50 pages14 years ago

Inventory History

3 month trend:
+16.47%

CAD Models

Download Microchip MCP6N11T-100E/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-10-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8
Texas InstrumentsOPA364AID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA363AID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA364AIDR
Single, 5.5-V, 7-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Instrumentation Amplifier, 35000kHz, 1.8 to 5.5V, MSOP-8 ,RoHS
MicrochipMCP6021-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Microchip MCP6N11T-100E/MNY provided by its distributors.

IC INST AMP 1 CIRCUIT 8TDFN / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3)
Single, Instrumentation Amp, mCal, E temp
SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin TDFN EP T/R
Instrumentation Amplifier, 500kHz, 1.8 to 5.5V, TDFN-8 ,RoHS
Microchip SCT
Instrumentation Amp, 500Khz, Tdfn-8; No. Of Channels:1Channels; Input Offset Voltage:350Μv; Gain Bandwidth Product:500Khz; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Tdfn; No. Of Pins:8Pins; Cmrr:115Db; Product Range:- Rohs Compliant: Yes |Microchip Technology MCP6N11T-100E/MNY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6N11T-100E/MNY.
  • MCP6N11T-100EMNY
  • MCP6N11T100E/MNY
  • MCP6N11T100EMNY