Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA363AID

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA363AID.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA363AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 0.839
Stock
548,449
307,492
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
2.5 mV
1 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
-
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA363AID.

Related Parts

Texas InstrumentsOPA364AIDR
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA364AID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA364ID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA363AID provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125
Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO8
1.1mA 5V/μs 17nV/rtHz 7MHz shutdown Rail to Rail 85mA 1 1 ±2.75V,5.5V 1mV 1pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP AMP, HIGH CMR RRI/O, SOIC8, 363; Amplifiers, No. of:1; Slew rate:5V/µs; Termination Type:SMD; Case style:SOIC; Temperature, operating range:-40°C to +125°C; Amplifier IC type:CMOS Rail/Rail Input/Output; Bandwidth:7MHz; Base number:363; IC Generic number:363; Pins, No. of:8; Temp, op. max:125°C; Temp, op. min:-40°C; Voltage, input offset max:2.5mV; Voltage, supply +nom:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.