Microchip MCP6N11T-010E/MNY

MCP6N11 500 kHz, 800 µA Instrumentation Amplifier-TDFN
$ 2.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6N11T-010E/MNY.

SHENGYU ELECTRONICS

Datasheet50 pages14 years ago

Inventory History

3 month trend:
-1.04%

CAD Models

Download Microchip MCP6N11T-010E/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-10-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8
Texas InstrumentsTLV2770IDGKR
Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin VSSOP T/R
Texas InstrumentsTLV2770IDR
Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin SOIC T/R
Texas InstrumentsTLV2770CP
Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin PDIP Tube
Analog DevicesOP183GS-REEL
IC OPAMP GP 5MHZ LN 50MA 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
RenesasCA3140AMZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - SOIC-8

Descriptions

Descriptions of Microchip MCP6N11T-010E/MNY provided by its distributors.

MCP6N11 500 kHz, 800 µA Instrumentation Amplifier-TDFN
SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin TDFN EP T/R
Instrumentation Amplifier, 500kHz, 1.8 to 5.5V, TDFN-8 ,RoHS
Microchip SCT
Single, Instrumentation Amp, mCal, E temp
AMP, INSTR, 800UA, 8TDFN; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 500µV; Slew Rate: 9V/µs; Bandwidth: 5MHz; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: TDFN; No. of Pins: 8Pins; Amplifier Output: Rail
Instrumental Amplifier, 5Mhz, 114Db, Tdfn8; No. Of Channels:1Channels; Input Offset Voltage:500Μv; Gain Bandwidth Product:5Mhz; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Tdfn; No. Of Pins:8Pins; Cmrr:114Db; Product Range:-Rohs Compliant: Yes |Microchip Technology MCP6N11T-010E/MNY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6N11T-010EMNY
  • MCP6N11T010E/MNY
  • MCP6N11T010EMNY