Microchip MCP6H01T-E/MNY

Operational Amplifiers - Op Amps 1 MHz 16V Single Gen Purpose Op amp TDFN
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6H01T-E/MNY.

Electro Sonic

Datasheet46 pages14 years ago

Future Electronics

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.73%

CAD Models

Download Microchip MCP6H01T-E/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-30
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2010-09-30
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipMCP6H01-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA344UA
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA344PA
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-PDIP -40 to 85
Texas InstrumentsOPA344UA/2K5
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85
Analog DevicesAD8541ARZ
Op Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube / IC OPAMP GP 1MHZ RRO 8SOIC
Analog DevicesAD8541ARZ-REEL7
ROHS3Compliant EAR99 AD8541 Tape & Reel (TR) op amp amplifier circuit 5mm 0.00006muA 6mV 980kHz

Descriptions

Descriptions of Microchip MCP6H01T-E/MNY provided by its distributors.

Operational Amplifiers - Op Amps 1 MHz 16V Single Gen Purpose Op amp TDFN
135¦ÌA 800mV/¦Ìs 35nV/rtHz@ 16V 1.2MHz 84dB Rail to Rail 50mA 1 1 ¡À8V,16V 700¦ÌV 10pA General Purpose DFN , 2mm*3mm*730¦Ìm
OP AMP, 16V, 1.2MHZ, SNGL, 8TDFN; No. of Amplifiers: 1 Amplifier; Bandwidth: 1.2MHz; Slew Rate: 0.8V/µs; Supply Voltage Range: ± 1.75V to ± 8V; Amplifier Case Style: TDFN; No. of Pins: 8Pins; Operating Temperature Min: -40°C; O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6H01T-EMNY