Texas Instruments OPA344PA

Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-PDIP -40 to 85
$ 1.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA344PA.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet17 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-5.02%

CAD Models

Download Texas Instruments OPA344PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.233
$ 1.451
Stock
282,312
115,484
Authorized Distributors
5
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
150 µA
150 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA344PA.

Related Parts

Texas InstrumentsOPA344PAG4
Op Amp Single GP R-R I/O 5.5V 8-Pin PDIP Tube
Texas InstrumentsOPA705PA
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsTLV2450AIP
Single, 6-V, 220-kHz operational amplifier 8-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA344PA provided by its distributors.

Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-PDIP -40 to 85
Texas Instruments Precision Op Amp, Single Channel, PDIP, Single Supply, TH, 8-Pin
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin PDIP Tube
Operational Amplifier, 1 Func, 1200uV Offset-Max, CMOS, PDIP8
LOW POWER, SINGLE-SUPPLY,RAIL-TO-RAIL OPERATIONAL AMPLIFIERS
OP AMP, CMOS LOW POWER RRI/O, 344; No. of Amplifiers: 1 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.8V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: DIP; Available until stocks are exhausted Alternative available
IC, OP-AMP CMOS LOW POWER RRI/OIC, OP-AMP CMOS LOW POWER RRI/O; AMPLIFIERS, NO. OF:1; VOLTAGE, SUPPLY +NOM:5.5V; BANDWIDTH:1MHZ; VOLTAGE, INPUT OFFSET MAX:1.2MV; SLEW RATE:0.8; TEMP, OP. MAX:85(DEGREE C); TEMP, OP. MIN:-40(DEGREE C); RoHS Compliant: Yes
The OPA344 and OPA345 series rail-to-rail CMOS operational amplifiers are designed for precision, low power, miniature applications. The OPA344 is unity gain stable, while the OPA345 is optimized for gains greater than or equal to five, and has a gain-bandwidth product of 3MHz. The OPA344 and OPA345 are optimized to operate ona single supply from 2.5V and up to 5.5V with an input common-mode voltage range that extends 300mVbeyond the supplies. Quiescent current is only 250uA (max). Rail-to-rail input and output make them ideal for driving sampling analog-to-digital converters. They are also well suited for general purpose and audio applicaitons and providing I/V conversion at the output of D/A converters. Single, dual and quad versions have identical specs for design flexibility. A variety of packages are available. All are specified for operation from -40-oC to 85-oC. A SPICE macro model is available for design analysis.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA344PA .