Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8541ARZ

IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8541ARZ.

element14 APAC

Datasheet20 pages15 years ago

Analog Devices

Upverter

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.94%

CAD Models

Download Analog Devices AD8541ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.659
$ 0.659
Stock
530,496
800,537
800,537
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.92 V/µs
-
-
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
45 dB
45 dB
45 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
65 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8541ARZ.

Related Parts

Analog DevicesAD8531ARZ
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8531ARZ-REEL
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesADA4891-1ARZ-R7
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices AD8541ARZ provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
ROHS3Compliant EAR99 AD8541 Tube op amp amplifier circuit 5mm 0.00006muA 6mV 980kHz
AD8541ARZ OP AMP, 1MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN SOIC
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8
Single channel 4pA 0.92V/us 1MHz Rail-to-rail input, rail-to-rail output 6mV SOIC-8 Operational Amplifier ROHS
Op-Amp, 1Mhz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. AD8541ARZ
45μA 920mV/μs 42nV/rtHz@ 5V 1MHz shutdown Rail to Rail 30mA 1 1 2.7V 5.5V 1mV 4pA 1MHz General Purpose SOIC-8 SMD mount 1.75mm(height)
AMP LOW POWER RRI/O, 8541, SOIC8; No. of Amplifiers:1 Amplifier; Bandwidth:1MHz; Slew Rate:0.92V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:AD8541 Series; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017); Amplifer Supply Voltage:2.7V to 5.5V; Amplifier Type:CMOS; Base Number:8541; Gain Bandwidth:1MHz; I/O Type:Rail-Rail I/O; IC Generic Number:8541; Input Offset Voltage Max:7mV; Logic Function Number:8541; No. of Amplifiers:1Amplifiers; Op Amp Type:General Purpose; Operating Temperature Range:-40°C to +125°C; Supply Voltage + Nom:5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8541ARZ .