Microchip MCP6562T-E/MSVAO

Comparator Dual R-R I/P 5.5V 8-Pin MSOP T/R Automotive AEC-Q100
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6562T-E/MSVAO.

Microchip

Datasheet50 pages6 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+73.48%

Alternate Parts

Price @ 1000
$ 0.659
$ 0.57
$ 0.57
Stock
75,025
696,388
696,388
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
-
10 mV
10 mV
Propagation Delay
-
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
-
66 dB
66 dB
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-01-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2012-01-10
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP6562T-E/MSVAO provided by its distributors.

Comparator Dual R-R I/P 5.5V 8-Pin MSOP T/R Automotive AEC-Q100
Comparator, 2-Ch, 5.5V, Msop-8 Rohs Compliant: Yes |Microchip Technology MCP6562T-E/MSVAO
Dual 1.8V Push/Pull Comparator, E temp
Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6562T-EMSVAO