Microchip MCP6549T-E/STVAO

Comparator Single CMOS/TTL 600nA 1.6V to 5.5V 14-Pin TSSOP T/R
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6549T-E/STVAO.

Microchip

Datasheet0 pages0 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.13
$ 1.054
$ 1.054
Stock
67,801
146,584
146,584
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
-
7 mV
7 mV
Propagation Delay
-
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
-
70 dB
70 dB
Min Supply Voltage
-
1.6 V
1.6 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-02-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2015-02-24
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Descriptions

Descriptions of Microchip MCP6549T-E/STVAO provided by its distributors.

Comparator Single CMOS/TTL 600nA 1.6V to 5.5V 14-Pin TSSOP T/R
CMOS,Open Drain,Rail to Rail,TTL 4 5.5V 7mV@ 5.5V 1pA@ 5.5V TSSOP-14 5mm*4.4mm*1mm
Quad 1.6V Open Drain Comparator, E temp
Tape & Reel (TR) MCP6549 CMOS Open-Drain Rail-to-Rail TTL Automotive AEC-Q100 comparator circuit 1pA @ 5.5V 3000ns 5mm 6.5mV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.