Microchip MCP6542T-E/MSVAO

Comparator, 2-Ch, 5.5V, Msop-8 Rohs Compliant: Yes |Microchip Technology MCP6542T-E/MSVAO
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6542T-E/MSVAO.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.50%

Alternate Parts

Price @ 1000
$ 0.847
$ 0.484
$ 0.484
Stock
116,379
379,526
379,526
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
-
70 dB
70 dB
Min Supply Voltage
-
1.6 V
1.6 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2039-12-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2013-12-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6542T-E/MSVAO provided by its distributors.

Comparator, 2-Ch, 5.5V, Msop-8 Rohs Compliant: Yes |Microchip Technology MCP6542T-E/MSVAO
Comparator Dual R-R I/O 5.5V 8-Pin MSOP T/R Automotive AEC-Q100
Comparator, 2 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8
70dB 2 5.5V 7mV@ 5.5V 1pA@ 5.5V MSOP-8 , 3mm*3mm*850¦Ìm
Dual 1.6V Push/Pull Comparator, E temp
Tape & Reel (TR) MCP6542 CMOS Push-Pull Rail-to-Rail TTL Automotive AEC-Q100 comparator circuit 1pA @ 5.5V 4000ns 3mm 6.5mV
COMPARATOR, 2-CH, 5.5V, MSOP-8;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6542T-EMSVAO