Microchip MCP6542-E/MS

Comparator Dual R-R I/O 5.5V 8-Pin MSOP Tube Automotive AEC-Q100
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6542-E/MS.

Upverter

Datasheet46 pages14 years ago

Microchip

ODG (Origin Data Global)

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.11%

CAD Models

Download Microchip MCP6542-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.473
$ 0.473
Stock
376,895
852,027
852,027
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-03-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6547T-I/MS
Comparator Dual R-R I/O 5.5V 8-Pin MSOP T/R Automotive AEC-Q100
MicrochipMCP6542T-E/MS
Comparator Dual R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP T/R
MicrochipMCP6543-I/MS
Comparator Single R-R I/O 5.5V 8-Pin MSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip MCP6542-E/MS provided by its distributors.

Comparator Dual R-R I/O 5.5V 8-Pin MSOP Tube Automotive AEC-Q100
Dual 1.6V Push/Pull Comparator, E temp
MCP6541 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator-MSOP-8
Comparator, 2 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6542-E/MS.
  • MCP6542-EMS
  • MCP6542E/MS
  • MCP6542EMS